MC3672 | ||
---|---|---|
DigiKey Part Number | 2548-MC3672TR-ND - Tape & Reel (TR) 2548-MC3672CT-ND - Cut Tape (CT) 2548-MC3672DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC3672 | |
Description | 3-AXIS IOMT ACCELEROMETER (WLCSP | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 8-CSP (1.29x1.09) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC3672 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 12g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 8 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-CSP (1.29x1.09) |