
TUSB1142IRNQR | |
|---|---|
DigiKey Part Number | 296-TUSB1142IRNQRTR-ND - Tape & Reel (TR) 296-TUSB1142IRNQRCT-ND - Cut Tape (CT) 296-TUSB1142IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1142IRNQR |
Description | USB TYPE-C 10-GBPS3.2 ADAPTIVE L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1142IRNQR Models |
Category | Signal Conditioning Input Equalization |
Manufacturer Texas Instruments | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 40-WFQFN Exposed Pad |
Data Rate (Max) 10Gbps | Supplier Device Package 40-WQFN (6x4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.48000 | ¥57.48 |
| 10 | ¥44.23600 | ¥442.36 |
| 25 | ¥40.93320 | ¥1,023.33 |
| 100 | ¥37.29930 | ¥3,729.93 |
| 250 | ¥36.12268 | ¥9,030.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥32.60038 | ¥97,801.14 |











