
INA191A2IYFDR | |
|---|---|
DigiKey Part Number | 296-INA191A2IYFDRTR-ND - Tape & Reel (TR) 296-INA191A2IYFDRCT-ND - Cut Tape (CT) 296-INA191A2IYFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA191A2IYFDR |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) |
Datasheet | Datasheet |
EDA/CAD Models | INA191A2IYFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 43µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 10 | ¥13.85100 | ¥138.51 |
| 25 | ¥12.62600 | ¥315.65 |
| 100 | ¥11.27940 | ¥1,127.94 |
| 250 | ¥10.63716 | ¥2,659.29 |
| 500 | ¥10.24966 | ¥5,124.83 |
| 1,000 | ¥9.93097 | ¥9,930.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.53714 | ¥28,611.42 |
| 6,000 | ¥9.34446 | ¥56,066.76 |
| 9,000 | ¥9.24792 | ¥83,231.28 |










