


INA186A1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A1QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA186A1QDBVRQ1CT-ND - Cut Tape (CT) 296-INA186A1QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A1QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.95000 | ¥11.95 |
| 10 | ¥8.65000 | ¥86.50 |
| 25 | ¥7.84000 | ¥196.00 |
| 100 | ¥6.94350 | ¥694.35 |
| 250 | ¥6.51668 | ¥1,629.17 |
| 500 | ¥6.25942 | ¥3,129.71 |
| 1,000 | ¥6.04753 | ¥6,047.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.78586 | ¥17,357.58 |
| 6,000 | ¥5.65785 | ¥33,947.10 |
| 9,000 | ¥5.59373 | ¥50,343.57 |
| 15,000 | ¥5.52268 | ¥82,840.20 |

