
INA154U/2K5 | |
|---|---|
DigiKey Part Number | 296-31644-2-ND - Tape & Reel (TR) 296-31644-1-ND - Cut Tape (CT) 296-31644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA154U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA154U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 14V/µs | |
-3db Bandwidth | 3.1 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.74000 | ¥36.74 |
| 10 | ¥27.81000 | ¥278.10 |
| 25 | ¥25.57520 | ¥639.38 |
| 100 | ¥23.11580 | ¥2,311.58 |
| 250 | ¥21.94264 | ¥5,485.66 |
| 500 | ¥21.23590 | ¥10,617.95 |
| 1,000 | ¥20.65420 | ¥20,654.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥20.03990 | ¥50,099.75 |


