INA134PA | ||
---|---|---|
DigiKey Part Number | INA134PA-ND | |
Manufacturer | ||
Manufacturer Product Number | INA134PA | |
Description | IC AMP CLASS AB MONO 8DIP | |
Customer Reference | ||
Detailed Description | Differential Receiver IC Audio 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA134PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |