Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA4861DR

DigiKey Part Number
296-7014-2-ND - Tape & Reel (TR)
296-7014-1-ND - Cut Tape (CT)
296-7014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA4861DR
Description
IC AMP CLASS AB MONO 1.1W 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPA4861DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.1W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,432
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥14.23500¥142.35
25¥12.97800¥324.45
100¥11.59390¥1,159.39
250¥10.93356¥2,733.39
500¥10.57474¥5,287.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.86196¥24,654.90
5,000¥9.65350¥48,267.50
7,500¥9.54913¥71,618.48
Manufacturers Standard Package