
INA137UA/2K5 | |
|---|---|
DigiKey Part Number | 296-26060-2-ND - Tape & Reel (TR) 296-26060-1-ND - Cut Tape (CT) 296-26060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA137UA/2K5 |
Description | AUDIO DIFFERENTIAL LINE RECEIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA137UA/2K5 Models |
Category | Applications Audio |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Receiver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥19.31000 | ¥193.10 |
| 25 | ¥17.68440 | ¥442.11 |
| 100 | ¥15.90320 | ¥1,590.32 |
| 250 | ¥15.05304 | ¥3,763.26 |
| 500 | ¥14.80412 | ¥7,402.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.80260 | ¥37,006.50 |
| 5,000 | ¥14.51215 | ¥72,560.75 |






