
INA105KU/2K5 | |
|---|---|
DigiKey Part Number | 296-38942-2-ND - Tape & Reel (TR) 296-38942-1-ND - Cut Tape (CT) 296-38942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA105KU/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA105KU/2K5 Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 50 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.76000 | ¥63.76 |
| 10 | ¥49.27300 | ¥492.73 |
| 25 | ¥45.65040 | ¥1,141.26 |
| 100 | ¥41.66340 | ¥4,166.34 |
| 250 | ¥40.54052 | ¥10,135.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.70967 | ¥99,274.18 |







