HDC1008YPAT | ||
---|---|---|
DigiKey Part Number | 296-38440-2-ND - Tape & Reel (TR) 296-38440-1-ND - Cut Tape (CT) 296-38440-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDC1008YPAT | |
Description | SENSOR HUMI/TEMP 3.3V I2C 4% SMD | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 15 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HDC1008YPAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥42.54900 | ¥425.49 |
25 | ¥39.35880 | ¥983.97 |
100 | ¥34.04170 | ¥3,404.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.97760 | ¥8,244.40 |
500 | ¥31.91368 | ¥15,956.84 |
750 | ¥30.84996 | ¥23,137.47 |
1,250 | ¥29.78614 | ¥37,232.68 |