HDC1008YPAR | ||
---|---|---|
DigiKey Part Number | HDC1008YPAR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HDC1008YPAR | |
Description | SENSOR HUMI/TEMP 3.3V I2C 4% SMD | |
Customer Reference | ||
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±4% RH 15 s Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HDC1008YPAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±4% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.12937 | ¥75,388.11 |