Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC1080DMBR

DigiKey Part Number
296-46272-2-ND - Tape & Reel (TR)
296-46272-1-ND - Cut Tape (CT)
296-46272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC1080DMBR
Description
SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC1080DMBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2% RH
Manufacturer
Texas Instruments
Response Time
15 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-20°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
6-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
6-WSON (3x3)
Output
14b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,824
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.32000¥20.32
5¥18.10200¥90.51
10¥17.25200¥172.52
25¥16.25120¥406.28
50¥15.56720¥778.36
100¥14.94050¥1,494.05
500¥13.67994¥6,839.97
1,000¥13.21064¥13,210.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.54547¥37,636.41
6,000¥12.17028¥73,021.68
Manufacturers Standard Package