Connector Header Through Hole, Right Angle 2 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1723103102

DigiKey Part Number
900-1723103102-ND
Manufacturer
Manufacturer Product Number
1723103102
Description
ULTRAFIT HDR RT 1R BLK NAIL 02 C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1723103102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.353" (8.96mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tray
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC/DC
Mounting Type
Contact Finish Thickness - Post
60.0µin (1.52µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Post
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,090
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.69000¥7.69
10¥6.50000¥65.00
180¥5.30017¥954.03
540¥4.90457¥2,648.47
1,080¥4.67041¥5,044.04
5,040¥4.18949¥21,115.03
10,080¥3.98967¥40,215.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.