
1723104102 | |
|---|---|
DigiKey Part Number | 900-1723104102-ND |
Manufacturer | |
Manufacturer Product Number | 1723104102 |
Description | ULTRAFIT HDR RT 1R NAT 02 TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1723104102 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Insulation Height 0.534" (13.56mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 10 | ¥7.09600 | ¥70.96 |
| 25 | ¥6.64920 | ¥166.23 |
| 50 | ¥6.33160 | ¥316.58 |
| 180 | ¥5.78350 | ¥1,041.03 |
| 360 | ¥5.50714 | ¥1,982.57 |
| 540 | ¥5.35161 | ¥2,889.87 |
| 1,080 | ¥5.09608 | ¥5,503.77 |
| 2,520 | ¥4.80034 | ¥12,096.86 |




