


HDC1010YPAR | |
|---|---|
DigiKey Part Number | 296-44907-2-ND - Tape & Reel (TR) 296-44907-1-ND - Cut Tape (CT) 296-44907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1010YPAR |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1010YPAR Models |
Category | Accuracy ±2% |
Manufacturer Texas Instruments | Response Time 15 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -20°C ~ 70°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-WFBGA, DSBGA |
Output Type I2C | Supplier Device Package 8-DSBGA |
Output 14b | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.64000 | ¥25.64 |
| 5 | ¥22.89200 | ¥114.46 |
| 10 | ¥21.86600 | ¥218.66 |
| 25 | ¥20.63880 | ¥515.97 |
| 50 | ¥19.80160 | ¥990.08 |
| 100 | ¥19.03420 | ¥1,903.42 |
| 500 | ¥17.49138 | ¥8,745.69 |
| 1,000 | ¥16.91677 | ¥16,916.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.10196 | ¥48,305.88 |







