HDC1010 - Humidity, Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC1010EVM

DigiKey Part Number
296-44947-ND
Manufacturer
Manufacturer Product Number
HDC1010EVM
Description
EVAL BOARD FOR HDC1010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HDC1010 - Humidity, Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V, USB
Manufacturer
Texas Instruments
Embedded
Yes, MCU, 16-Bit
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
HDC1010
Sensor Type
Humidity, Temperature
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥279.78000¥279.78
Manufacturers Standard Package