
MIKROE-2938 | |
|---|---|
DigiKey Part Number | 1471-1981-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2938 |
Description | TEMP&HUM 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDC1010 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2938 Models |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Humidity, Temperature |
Packaging Bulk | Utilized IC / Part HDC1010 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.32000 | ¥132.32 |
















