FDC1004QDGSTQ1 | ||
---|---|---|
DigiKey Part Number | 296-47772-2-ND - Tape & Reel (TR) 296-47772-1-ND - Cut Tape (CT) 296-47772-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDC1004QDGSTQ1 | |
Description | CAPACITIVE SENSING SOLUTIONS | |
Customer Reference | ||
Detailed Description | Capacitive Touch Proximity Detector 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | FDC1004QDGSTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Detector | |
Proximity Detection | Yes | |
Number of Inputs | 4 | |
LED Driver Channels | - | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.36000 | ¥62.36 |
10 | ¥49.86000 | ¥498.60 |
25 | ¥46.11880 | ¥1,152.97 |
100 | ¥39.88660 | ¥3,988.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.63984 | ¥9,659.96 |