
ESD751DYARQ1 | |
|---|---|
DigiKey Part Number | 296-ESD751DYARQ1TR-ND - Tape & Reel (TR) 296-ESD751DYARQ1CT-ND - Cut Tape (CT) 296-ESD751DYARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD751DYARQ1 |
Description | TVS DIODE 24VWM 36.5VC SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD751DYARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 36.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.8A (8/20µs) | |
Power - Peak Pulse | 102W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.45500 | ¥14.55 |
| 25 | ¥1.29000 | ¥32.25 |
| 100 | ¥1.10480 | ¥110.48 |
| 250 | ¥1.01648 | ¥254.12 |
| 500 | ¥0.96322 | ¥481.61 |
| 1,000 | ¥0.91956 | ¥919.56 |
| 2,500 | ¥0.87342 | ¥2,183.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.65872 | ¥5,269.76 |
| 16,000 | ¥0.64212 | ¥10,273.92 |
| 24,000 | ¥0.63380 | ¥15,211.20 |
| 40,000 | ¥0.62459 | ¥24,983.60 |
| 56,000 | ¥0.61921 | ¥34,675.76 |
| 80,000 | ¥0.61403 | ¥49,122.40 |











