DS90UB949ATRGCTQ1 | ||
---|---|---|
DigiKey Part Number | 296-DS90UB949ATRGCTQ1TR-ND - Tape & Reel (TR) 296-DS90UB949ATRGCTQ1CT-ND - Cut Tape (CT) 296-DS90UB949ATRGCTQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB949ATRGCTQ1 | |
Description | POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.675Gbps Serializer 4 Input 2 Output 64-VQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB949ATRGCTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 3.675Gbps | |
Input Type | HDMI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥276.82000 | ¥276.82 |
10 | ¥255.32700 | ¥2,553.27 |
25 | ¥243.85040 | ¥6,096.26 |
100 | ¥218.03210 | ¥21,803.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥177.52712 | ¥44,381.78 |