DS90UB948TNKDTQ1 | ||
---|---|---|
DigiKey Part Number | 296-40106-2-ND - Tape & Reel (TR) 296-40106-1-ND - Cut Tape (CT) 296-40106-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB948TNKDTQ1 | |
Description | IC SER/DESER 25-170 MHZ FPD 64WQ | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3.36Gbps Deserializer 2 Input 8 Output 64-WQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB948TNKDTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 8 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.83000 | ¥99.83 |
10 | ¥91.76200 | ¥917.62 |
25 | ¥87.95840 | ¥2,198.96 |
100 | ¥83.70650 | ¥8,370.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥83.70680 | ¥20,926.70 |