
DS90UB934TRGZTQ1 | |
|---|---|
DigiKey Part Number | 296-47771-2-ND - Tape & Reel (TR) 296-47771-1-ND - Cut Tape (CT) 296-47771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB934TRGZTQ1 |
Description | IC DESERIALIZER 12 BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.87Gbps Deserializer 1 Input 12 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB934TRGZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.87Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 12 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.51000 | ¥193.51 |
| 10 | ¥155.05400 | ¥1,550.54 |
| 25 | ¥145.44360 | ¥3,636.09 |
| 100 | ¥134.88120 | ¥13,488.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥129.84780 | ¥32,461.95 |
| 500 | ¥126.81378 | ¥63,406.89 |










