DS90UB926QSQX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-43028-2-ND - Tape & Reel (TR) 296-43028-1-ND - Cut Tape (CT) 296-43028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB926QSQX/NOPB | |
Description | IC DESERLIZR FPD LINKIII 60WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2.975Gbps Deserializer 1 Input 24 Output 60-WQFN (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB926QSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 2.975Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.19000 | ¥92.19 |
10 | ¥84.74500 | ¥847.45 |
25 | ¥81.23640 | ¥2,030.91 |
100 | ¥71.57570 | ¥7,157.57 |
250 | ¥68.06272 | ¥17,015.68 |
500 | ¥63.67170 | ¥31,835.85 |
1,000 | ¥58.40228 | ¥58,402.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥56.20669 | ¥112,413.38 |