


DS90UB913ATRTVTQ1 | |
|---|---|
DigiKey Part Number | 296-37226-2-ND - Tape & Reel (TR) 296-37226-1-ND - Cut Tape (CT) 296-37226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913ATRTVTQ1 |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913ATRTVTQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.4Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 32-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Inputs 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.74000 | ¥98.74 |
| 10 | ¥77.44900 | ¥774.49 |
| 25 | ¥72.11760 | ¥1,802.94 |
| 100 | ¥66.25590 | ¥6,625.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥61.61444 | ¥15,403.61 |
| 500 | ¥59.97980 | ¥29,989.90 |
| 750 | ¥59.16145 | ¥44,371.09 |
| 1,250 | ¥58.25418 | ¥72,817.72 |

















