
MLD2016S2R2MTD25 | |
|---|---|
DigiKey Part Number | 445-174928-2-ND - Tape & Reel (TR) 445-174928-1-ND - Cut Tape (CT) 445-174928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLD2016S2R2MTD25 |
Description | FIXED IND 2.2UH 900MA 221 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 900 mA 221mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLD2016S2R2MTD25 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 221mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.73700 | ¥17.37 |
| 25 | ¥1.60760 | ¥40.19 |
| 50 | ¥1.51500 | ¥75.75 |
| 100 | ¥1.42820 | ¥142.82 |
| 250 | ¥1.32156 | ¥330.39 |
| 500 | ¥1.24596 | ¥622.98 |
| 1,000 | ¥1.17475 | ¥1,174.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.03959 | ¥3,118.77 |
| 6,000 | ¥0.98028 | ¥5,881.68 |
| 9,000 | ¥0.94719 | ¥8,524.71 |
| 15,000 | ¥0.90714 | ¥13,607.10 |
| 21,000 | ¥0.88171 | ¥18,515.91 |
| 30,000 | ¥0.85555 | ¥25,666.50 |




