
DS90UB913ATRTVRQ1 | |
|---|---|
DigiKey Part Number | 296-46295-2-ND - Tape & Reel (TR) 296-46295-1-ND - Cut Tape (CT) 296-46295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB913ATRTVRQ1 |
Description | IC SER/DES 10-100MHZ FPD 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB913ATRTVRQ1 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 1.4Gbps | Mounting Type Surface Mount |
Input Type LVCMOS | Package / Case 32-WFQFN Exposed Pad |
Output Type FPD-Link III, LVDS | Supplier Device Package 32-WQFN (5x5) |
Number of Inputs 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.74000 | ¥98.74 |
| 10 | ¥77.44600 | ¥774.46 |
| 25 | ¥72.11560 | ¥1,802.89 |
| 100 | ¥66.25390 | ¥6,625.39 |
| 250 | ¥63.46104 | ¥15,865.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥58.63283 | ¥58,632.83 |






