1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)
32-WFQFN Exposed Pad

DS90UB913ATRTVTQ1

DigiKey Part Number
296-37226-2-ND - Tape & Reel (TR)
296-37226-1-ND - Cut Tape (CT)
296-37226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS90UB913ATRTVTQ1
Description
IC SER/DES 10-100MHZ FPD 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS90UB913ATRTVTQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Serializer
Qualification
AEC-Q100
Data Rate
1.4Gbps
Mounting Type
Surface Mount
Input Type
LVCMOS
Package / Case
32-WFQFN Exposed Pad
Output Type
FPD-Link III, LVDS
Supplier Device Package
32-WQFN (5x5)
Number of Inputs
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.74000¥98.74
10¥77.44900¥774.49
25¥72.11760¥1,802.94
100¥66.25590¥6,625.59
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥61.61444¥15,403.61
500¥59.97980¥29,989.90
750¥59.16145¥44,371.09
1,250¥58.25418¥72,817.72
Manufacturers Standard Package