DS90LV019TM/NOPB | ||
---|---|---|
DigiKey Part Number | DS90LV019TM/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | DS90LV019TM/NOPB | |
Description | IC TRANSCEIVER FULL 1/1 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full LVDS 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90LV019TM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥25.12100 | ¥251.21 |
55 | ¥23.74891 | ¥1,306.19 |
110 | ¥20.58236 | ¥2,264.06 |
275 | ¥19.52691 | ¥5,369.90 |
550 | ¥17.52129 | ¥9,636.71 |
1,045 | ¥14.77699 | ¥15,441.95 |
2,530 | ¥14.03815 | ¥35,516.52 |
5,005 | ¥13.51040 | ¥67,619.55 |