
TPS5410DR | |
|---|---|
DigiKey Part Number | 296-26982-2-ND - Tape & Reel (TR) 296-26982-1-ND - Cut Tape (CT) 296-26982-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS5410DR |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5410DR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 31.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 5.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS5410MDREP | Texas Instruments | 1,265 | 296-25179-1-ND | ¥1,367.04000 | Parametric Equivalent |
| TPS5410QDRQ1 | Texas Instruments | 2,372 | 296-25229-1-ND | ¥369.95000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.74225 | ¥41,855.62 |
| 5,000 | ¥16.42101 | ¥82,105.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.25000 | ¥31.25 |
| 10 | ¥23.48300 | ¥234.83 |
| 25 | ¥21.54400 | ¥538.60 |
| 100 | ¥19.41070 | ¥1,941.07 |
| 250 | ¥18.39344 | ¥4,598.36 |
| 500 | ¥18.17714 | ¥9,088.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.86000 | ¥28.86 |
| 10 | ¥21.69200 | ¥216.92 |
| 25 | ¥19.90080 | ¥497.52 |
| 100 | ¥17.93020 | ¥1,793.02 |
| 250 | ¥16.99056 | ¥4,247.64 |
| 500 | ¥16.79074 | ¥8,395.37 |






