DS25BR100TSD/NOPB | ||
---|---|---|
DigiKey Part Number | DS25BR100TSD/NOPBTR-ND - Tape & Reel (TR) DS25BR100TSD/NOPBCT-ND - Cut Tape (CT) DS25BR100TSD/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS25BR100TSD/NOPB | |
Description | IC REDRIVER LVDS 1CH 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS25BR100TSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.08000 | ¥43.08 |
10 | ¥38.69400 | ¥386.94 |
25 | ¥36.58080 | ¥914.52 |
100 | ¥31.70320 | ¥3,170.32 |
250 | ¥30.07740 | ¥7,519.35 |
500 | ¥26.98838 | ¥13,494.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.76128 | ¥22,761.28 |
2,000 | ¥21.62322 | ¥43,246.44 |