DS25BR100EVK/NOPB | ||
---|---|---|
DigiKey Part Number | 296-DS25BR100EVK/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | DS25BR100EVK/NOPB | |
Description | BOARD EVALUATION DS25BR100 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | DS25BR100 LVDS, Receiver Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | LVDS, Receiver | |
Embedded | - | |
Utilized IC / Part | DS25BR100 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,089.91000 | ¥5,089.91 |