DS25BR101TSDE/NOPB | ||
---|---|---|
DigiKey Part Number | DS25BR101TSDE/NOPBTR-ND - Tape & Reel (TR) DS25BR101TSDE/NOPBCT-ND - Cut Tape (CT) DS25BR101TSDE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS25BR101TSDE/NOPB | |
Description | IC REDRIVER LVDS 1CH 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 8-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS25BR101TSDE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | 350ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 35mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.54200 | ¥485.42 |
25 | ¥45.89360 | ¥1,147.34 |
100 | ¥39.77430 | ¥3,977.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥37.73444 | ¥9,433.61 |
500 | ¥33.85896 | ¥16,929.48 |
1,250 | ¥28.55572 | ¥35,694.65 |
2,500 | ¥27.12795 | ¥67,819.88 |