DS15BR401TSQ/NOPB | ||
---|---|---|
DigiKey Part Number | DS15BR401TSQ/NOPBTR-ND - Tape & Reel (TR) DS15BR401TSQ/NOPBCT-ND - Cut Tape (CT) DS15BR401TSQ/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS15BR401TSQ/NOPB | |
Description | IC REDRIVER LVDS 4CH 32WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 4 Channel 2Gbps 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS15BR401TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 4 | |
Delay Time | 1.0ns | |
Signal Conditioning | Output Pre-Emphasis | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 175mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥58.04000 | ¥580.40 |
25 | ¥55.34400 | ¥1,383.60 |
100 | ¥48.05420 | ¥4,805.42 |
250 | ¥45.89484 | ¥11,473.71 |
500 | ¥41.84518 | ¥20,922.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.44589 | ¥36,445.89 |
2,000 | ¥35.09603 | ¥70,192.06 |