
DRV8835EVM | |
|---|---|
DigiKey Part Number | 296-DRV8835EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8835EVM |
Description | EVAL BOARD FOR DRV8835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8835 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8835 | |
Primary Attributes | 2 Channel H-Bridge Driver | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,077.91000 | ¥1,077.91 |


