Bipolar Motor Driver NMOS PWM 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8436PPWPR

DigiKey Part Number
296-DRV8436PPWPRTR-ND - Tape & Reel (TR)
296-DRV8436PPWPRCT-ND - Cut Tape (CT)
296-DRV8436PPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8436PPWPR
Description
48-V, 1.5-A BIPOLAR STEPPER OR D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Camera, Printer
Current - Output
1.5A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
4.5V ~ 48V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,495
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.17000¥32.17
10¥24.31200¥243.12
25¥22.34080¥558.52
100¥20.17500¥2,017.50
250¥19.14248¥4,785.62
500¥18.52028¥9,260.14
1,000¥18.00798¥18,007.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.34750¥35,868.75
Manufacturers Standard Package