
DRV8340SPHPRQ1 | |
|---|---|
DigiKey Part Number | 296-53553-2-ND - Tape & Reel (TR) 296-53553-1-ND - Cut Tape (CT) 296-53553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8340SPHPRQ1 |
Description | PWR MGMT MOTOR/FAN DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8340SPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.05000 | ¥47.05 |
| 10 | ¥35.98900 | ¥359.89 |
| 25 | ¥33.23000 | ¥830.75 |
| 100 | ¥30.19840 | ¥3,019.84 |
| 250 | ¥28.75192 | ¥7,187.98 |
| 500 | ¥27.88046 | ¥13,940.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.16301 | ¥27,163.01 |
| 2,000 | ¥26.57274 | ¥53,145.48 |
| 3,000 | ¥26.27702 | ¥78,831.06 |

