DRV8220EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8220EVM

DigiKey Part Number
296-DRV8220EVM-ND
Manufacturer
Manufacturer Product Number
DRV8220EVM
Description
EVAL BOARD FOR DRV8220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8220 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 16-Bit
Utilized IC / Part
DRV8220
Primary Attributes
Motors (DC)
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥561.72000¥561.72
Manufacturers Standard Package