DRV5033AJQDBZTQ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,300
Unit Price: ¥6.20000
Datasheet
Digital Switch Omnipolar Switch Open Drain Hall Effect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV5033AJQDBZTQ1

DigiKey Part Number
296-DRV5033AJQDBZTQ1TR-ND - Tape & Reel (TR)
296-DRV5033AJQDBZTQ1CT-ND - Cut Tape (CT)
296-DRV5033AJQDBZTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5033AJQDBZTQ1
Description
MAGNETIC SWITCH OMNIPOLAR
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect
Datasheet
 Datasheet
EDA/CAD Models
DRV5033AJQDBZTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±12mT Trip, ±1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types