
DRV5023AJEDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5023AJEDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5023AJEDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5023AJEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJEDBZTQ1 |
Description | MAGNETIC SWITCH UNIPOLAR |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJEDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 12mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 5 | ¥7.93800 | ¥39.69 |
| 10 | ¥7.53300 | ¥75.33 |
| 25 | ¥7.06560 | ¥176.64 |
| 50 | ¥6.74120 | ¥337.06 |
| 100 | ¥6.44690 | ¥644.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.09460 | ¥1,523.65 |
| 500 | ¥5.85394 | ¥2,926.97 |

