Digital Switch Latch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5013ADQLPGQ1

DigiKey Part Number
296-DRV5013ADQLPGQ1-ND
Manufacturer
Manufacturer Product Number
DRV5013ADQLPGQ1
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013ADQLPGQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,145
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
5¥7.67400¥38.37
10¥7.28500¥72.85
25¥6.82720¥170.68
50¥6.51300¥325.65
100¥6.22690¥622.69
500¥5.65218¥2,826.09
1,000¥5.43832¥5,438.32
5,000¥5.00813¥25,040.65
Manufacturers Standard Package