DAC9881SBRGET | ||
---|---|---|
DigiKey Part Number | 296-23701-2-ND - Tape & Reel (TR) 296-23701-1-ND - Cut Tape (CT) 296-23701-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC9881SBRGET | |
Description | IC DAC 18BIT V-OUT 24VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 18 Bit Digital to Analog Converter 1 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC9881SBRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 18 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.75 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.04000 | ¥378.04 |
10 | ¥352.70500 | ¥3,527.05 |
25 | ¥337.91840 | ¥8,447.96 |
100 | ¥306.23810 | ¥30,623.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥295.67808 | ¥73,919.52 |