
DAC900E/2K5 | |
|---|---|
DigiKey Part Number | 296-49166-2-ND - Tape & Reel (TR) 296-49166-1-ND - Cut Tape (CT) 296-49166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC900E/2K5 |
Description | IC DAC 10BIT A-OUT 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC900E/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.26000 | ¥106.26 |
| 10 | ¥83.60400 | ¥836.04 |
| 25 | ¥77.94120 | ¥1,948.53 |
| 100 | ¥71.71440 | ¥7,171.44 |
| 250 | ¥68.74628 | ¥17,186.57 |
| 500 | ¥66.95762 | ¥33,478.81 |
| 1,000 | ¥65.48574 | ¥65,485.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥63.93162 | ¥159,829.05 |









