
DAC7612U/2K5 | |
|---|---|
DigiKey Part Number | 296-26049-2-ND - Tape & Reel (TR) 296-26049-1-ND - Cut Tape (CT) 296-26049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7612U/2K5 |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7612U/2K5 Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7612U | Texas Instruments | 439 | 296-44849-5-ND | ¥137.07000 | Direct |
| DAC7612U/2K5 | Texas Instruments | 1,300 | 296-26049-1-ND | ¥107.26000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.26000 | ¥107.26 |
| 10 | ¥84.29600 | ¥842.96 |
| 25 | ¥78.56480 | ¥1,964.12 |
| 100 | ¥72.26650 | ¥7,226.65 |
| 250 | ¥71.89472 | ¥17,973.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥64.39433 | ¥160,985.82 |










