
DAC7612U | |
|---|---|
DigiKey Part Number | 296-44849-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7612U |
Description | IC DAC 12BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7612U Models |
Category | Reference Type Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 7µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.07000 | ¥137.07 |
| 10 | ¥108.31200 | ¥1,083.12 |
| 75 | ¥94.64827 | ¥7,098.62 |
| 150 | ¥91.47120 | ¥13,720.68 |
| 300 | ¥88.85610 | ¥26,656.83 |
| 525 | ¥87.08648 | ¥45,720.40 |
| 1,050 | ¥85.24798 | ¥89,510.38 |



