dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP512MU814-E/PL

DigiKey Part Number
DSPIC33EP512MU814-E/PL-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP512MU814-E/PL
Description
IC MCU 16BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 512KB (170K x 24) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP512MU814-E/PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
24K x 16
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tray
Data Converters
A/D 32x10b/12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
dsPIC
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
60 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, LINbus, QEI, SPI, UART/USART, USB OTG
Supplier Device Package
144-LQFP (20x20)
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Package / Case
144-LQFP
Number of I/O
122
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.60000¥117.60
25¥107.84080¥2,696.02
100¥97.75220¥9,775.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.