DAC61404RHBR | ||
---|---|---|
DigiKey Part Number | 296-DAC61404RHBRTR-ND - Tape & Reel (TR) 296-DAC61404RHBRCT-ND - Cut Tape (CT) 296-DAC61404RHBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC61404RHBR | |
Description | IC DAC 12BIT V-OUT 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 32-VQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC61404RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 22µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 43V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.15000 | ¥139.15 |
10 | ¥127.86100 | ¥1,278.61 |
25 | ¥122.55880 | ¥3,063.97 |
100 | ¥107.98490 | ¥10,798.49 |
250 | ¥102.68548 | ¥25,671.37 |
500 | ¥96.06052 | ¥48,030.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥84.79823 | ¥254,394.69 |