SMD-LX5050RGB-TR | ||
---|---|---|
DigiKey Part Number | 67-SMD-LX5050RGB-TR-ND - Tape & Reel (TR) 67-SMD-LX5050RGB-CT-ND - Cut Tape (CT) 67-SMD-LX5050RGB-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD-LX5050RGB-TR | |
Description | ADDRESS LED DISCRETE PWM RGB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete PWM Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | SMD-LX5050RGB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Utilized LED | - | |
Interface | PWM | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥4.70700 | ¥47.07 |
100 | ¥3.08590 | ¥308.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.69631 | ¥2,157.05 |
1,600 | ¥2.43644 | ¥3,898.30 |
2,400 | ¥2.27404 | ¥5,457.70 |
5,600 | ¥2.19282 | ¥12,279.79 |
20,000 | ¥2.16033 | ¥43,206.60 |