PI49FCT3807CQEX | ||
---|---|---|
DigiKey Part Number | PI49FCT3807CQEXDITR-ND - Tape & Reel (TR) PI49FCT3807CQEXDICT-ND - Cut Tape (CT) PI49FCT3807CQEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI49FCT3807CQEX | |
Description | IC CLK BUFFER 1:10 100MHZ 20QSOP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI49FCT3807CQEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.53900 | ¥95.39 |
25 | ¥9.05320 | ¥226.33 |
100 | ¥7.43770 | ¥743.77 |
250 | ¥6.95232 | ¥1,738.08 |
500 | ¥6.14388 | ¥3,071.94 |
1,000 | ¥4.85049 | ¥4,850.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.52713 | ¥11,317.82 |
5,000 | ¥4.30078 | ¥21,503.90 |
12,500 | ¥4.13909 | ¥51,738.63 |