1-5747150-4 | ||
---|---|---|
DigiKey Part Number | A32059-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5747150-4 | |
Description | CONN D-SUB RCPT 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-5747150-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
17 | ¥57.79353 | ¥982.49 |
34 | ¥56.27294 | ¥1,913.28 |
51 | ¥54.75216 | ¥2,792.36 |
102 | ¥51.40608 | ¥5,243.42 |
255 | ¥51.10196 | ¥13,031.00 |
510 | ¥48.06012 | ¥24,510.66 |
1,003 | ¥42.88900 | ¥43,017.67 |