
DAC104S085QIMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-49610-2-ND - Tape & Reel (TR) 296-49610-1-ND - Cut Tape (CT) 296-49610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC104S085QIMMX/NOPB |
Description | IC DAC 10BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC104S085QIMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.7, +0.08/-0.03 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.35000 | ¥51.35 |
| 10 | ¥39.42900 | ¥394.29 |
| 25 | ¥36.44840 | ¥911.21 |
| 100 | ¥33.16710 | ¥3,316.71 |
| 250 | ¥31.60388 | ¥7,900.97 |
| 500 | ¥30.66132 | ¥15,330.66 |
| 1,000 | ¥29.88556 | ¥29,885.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥28.81534 | ¥100,853.69 |


